Quad operational amplifier featuring a 1.2MHz gain bandwidth product and 0.1V/µs slew rate. This through-hole mounted component offers a 100dB voltage gain, 70dB common mode rejection ratio, and 65dB power supply rejection ratio. It operates with a minimum dual supply voltage of 1.5V and a maximum of 16V, or a single supply from 3V to 32V. The device boasts a 10nA input bias current and a 2mV input offset voltage, with a maximum operating temperature of 125°C.
Texas Instruments LM124AJ/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1.2MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.26W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM124AJ/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.