
Low Power Quad Operational Amplifier, featuring 4 channels and a BIPOLAR technology. Offers a 1MHz Gain Bandwidth Product and 100dB Voltage Gain. Operates across a wide temperature range of -55°C to 125°C with a max dual supply voltage of 16V and max supply voltage of 32V. Includes 70dB Common Mode Rejection Ratio and 65dB Power Supply Rejection Ratio. Packaged in a CDIP with through-hole mounting.
Texas Instruments LM124J/883 technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Power Dissipation | 1.26W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.1V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM124J/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
