
Texas Instruments LM139AWGRQMLV technical specifications.
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 680mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Current | 16mA |
| Package Quantity | 42 |
| Packaging | Tray |
| Radiation Hardening | Yes |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Series | LM139AQML-SP |
| Supply Current | 500uA |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LM139AWGRQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
