Quad comparator IC featuring low offset voltage of 2mV and low input bias current of 100nA. Operates from a 2.5V to 30V supply range with a maximum supply current of 2mA. Offers a 0.7µs response time and 60dB common mode rejection ratio. This radiation-hardened, bipolar technology component is designed for surface mounting and operates across a wide temperature range of -55°C to 125°C.
Texas Instruments LM139AWRLQMLV technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 680mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 16mA |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 680mW |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | Yes |
| Response Time | 0.7us |
| RoHS Compliant | No |
| Series | LM139AQML-SP |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 93.98dB |
| RoHS | Not CompliantYes |
Download the complete datasheet for Texas Instruments LM139AWRLQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
