Cap Ceramic Network 0.0015uF 100V Y5V 10% SIP 4 Capacitor 85°C Bulk
TT C83152KY5V1 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | Y5V |
| Material | Ceramic |
| Type | Network |
| Size | 21.59 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 4 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 8 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C83152KY5V1 to view detailed technical specifications.
No datasheet is available for this part.