
The LM2902KDR is a general purpose operational amplifier from Rohm, packaged in a ROHS compliant SOIC-14 package. It operates over a supply voltage range of 1.5V to 32V and a temperature range of -40°C to 125°C. The amplifier has a common mode rejection ratio of 50dB and a gain bandwidth product of 1.3MHz. It also features an input bias current of 20nA and an input offset voltage of 2mV. The LM2902KDR is suitable for a variety of applications, including general purpose amplification.
Rohm LM2902KDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 1.3MHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.4V/µs |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm LM2902KDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
