Texas Instruments LM2904PS technical specifications.
| Package/Case | SOP |
| Gain Bandwidth Product | 700kHz |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.