Four-channel operational amplifier featuring a 1.2MHz gain bandwidth product and 100dB voltage gain. This bipolar IC offers a 40mA output current per channel and operates with single or dual supplies from 3V to 32V. Key specifications include an 80dB common mode rejection ratio and a 1.5mA operating supply current. Packaged in a 14-PDIP, this component is suitable for operation between 0°C and 70°C.
Texas Instruments LM324N technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 80dB |
| Dual Supply Voltage | 9V |
| Gain | 100dB |
| Gain Bandwidth Product | 1.2MHz |
| Height | 4.57mm |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 7mV |
| Input Voltage Noise Density | 35nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 16V |
| Output Current per Channel | 40mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| RoHS Compliant | No |
| Series | LM324 |
| Slew Rate | 0.5V/µs |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM324N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.