
The LM383T is a TO-220 packaged audio amplifier from Texas Instruments. It operates over a temperature range of 0°C to 70°C and can supply up to 4.5A of current with a maximum power dissipation of 15W. The device is available in a through hole package and is not RoHS compliant due to containing lead. The LM383T can operate with a supply voltage range of 5V to 20V.
Texas Instruments LM383T technical specifications.
| Height | 8.89mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Power Dissipation | 15W |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Voltage | 9V |
| Quiescent Current | 80mA |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM383T to view detailed technical specifications.
No datasheet is available for this part.
