
Precision dual differential comparator IC, featuring two independent comparator elements. Operates with a dual supply voltage range from 1V to 9V (min/max dual) or a single supply from 2V to 36V (min/max single). Offers a low input bias current of 250nA and an input offset voltage of 2mV. This surface mount component, housed in an 8-SOIC package, provides a 0.3µs response time and 6mA output current per channel, with a maximum supply current of 500µA. Industrial grade operation is supported from 0°C to 70°C.
Texas Instruments LM393AD technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.58mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393AD to view detailed technical specifications.
No datasheet is available for this part.
