Dual differential comparator, commercial grade, featuring two independent comparator elements within a surface-mount SOIC package. Operates with a minimum supply voltage of 1V and a maximum of 36V, with a dual supply range of 1V to 18V. Offers a typical response time of 0.3µs, 20mA output current, and 6mA output current per channel. Input bias and input current are rated at 250nA, with an input offset voltage of 5mV. This RoHS compliant component is designed for operation between 0°C and 70°C.
Texas Instruments LM393DE4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 1V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 500uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Current per Channel | 6mA |
| Output Type | TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 2.5mA |
| Radiation Hardening | No |
| Response Time | 0.3us |
| RoHS Compliant | Yes |
| Series | LM393 |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM393DE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.