
Texas Instruments LM4861M technical specifications.
| Amplifier Type | POWER |
| Bandwidth | 20kHz |
| Package/Case | SOIC |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 1.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Power | 500mW |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Boomer® |
| Thickness | 1.58mm |
| Width | 3.91mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM4861M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.