The LM53603AMPWPR is a 16-pin automotive DC/DC controller from Texas Instruments. It operates over a temperature range of -40 to 125 degrees Celsius. The device has a single function and a terminal position of dual. It is packaged in a 4.4mm wide, 5mm long HTSSOP-16 package. The LM53603AMPWPR accepts input voltages between 3.5V and 42V.
Texas Instruments LM53603AMPWPR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 3.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LM53603AMPWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.