Texas Instruments LM6172AMWGFQML technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDSO-G16 |
| Width | 6.35 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 5.5 |
| Screening Level | MIL-PRF-38535 |
| Number of Channels | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments LM6172AMWGFQML to view detailed technical specifications.
No datasheet is available for this part.