
Texas Instruments LM7818CT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220 |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM7818CT to view detailed technical specifications.
No datasheet is available for this part.
