Texas Instruments LM78M05CDT technical specifications.
| Package/Case | TO-252 |
| Current Rating | 500mA |
| Dropout Voltage | 1.8V |
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM78M05CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
