Dual operational amplifier IC featuring a 1.2MHz unity gain bandwidth and 1.2V/µs slew rate. This industrial-grade component offers a minimum voltage gain of 100,000 and a typical common-mode reject ratio of 82dB. It operates within a supply voltage range of 0V to 12V, with a nominal supply voltage of 10V, and a maximum supply current of 3.6mA. The device is housed in an 8-terminal PDIP package with a maximum input offset voltage of 3000µV, suitable for operation between -40°C and 85°C.
Texas Instruments LMC6582BIN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.8171 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Current-Max | 3.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 12 |
| Input Offset Voltage-Max | 3000 |
| Architecture | VOLTAGE-FEEDBACK |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 1.2 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 82 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 1200 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMC6582BIN to view detailed technical specifications.
No datasheet is available for this part.