Adaptive equalizer IC designed for multimedia applications. Features a 24-terminal QUAD configuration within a compact 4x4mm WQFN EP package. Operates across an industrial temperature range of -40°C to 85°C.
Texas Instruments LMH0324RTWT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LMH0324RTWT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.