8GHz ultra-wideband fully differential amplifier module featuring a 1.2GHz -3dB bandwidth and a high slew rate of 17500V/µs. This evaluation module operates at 5.25V with an output current of 40mA per channel. Designed for general applications, this differential amplifier is presented as a single unit within a protective box.
Texas Instruments LMH5401EVM technical specifications.
| -3db Bandwidth | 1.2GHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | Module |
| Evaluation Kit | Yes |
| Frequency | 8GHz |
| Operating Supply Voltage | 5.25V |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Slew Rate | 17500V/µs |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LMH5401EVM to view detailed technical specifications.
No datasheet is available for this part.