The CW00247R00JE12 is a through-hole fixed resistor from Vishay with a resistance of 47 ohms and a tolerance of 5%. It is packaged in a ceramic case and features a tin, matte contact plating. The resistor has a diameter of 6.35mm and a length of 19.43mm, and is available on tape and reel. It is rated for operation between -65°C and 250°C, and is compliant with RoHS regulations.
Vishay CW00247R00JE12 technical specifications.
| Package/Case | Ceramic |
| Contact Plating | Tin, Matte |
| Diameter | 6.35mm |
| Length | 19.43mm |
| Max Operating Temperature | 250°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 47R |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CW00247R00JE12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.