
The LT05ZD225KAT2X is a 2.2uF ceramic capacitor with a tolerance of 10% and a voltage rating of 10V. It is available in a 0805 package and is designed for surface mount applications. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It is RoHS compliant and packaged in tape and reel quantities of 4000.
Kyocera LT05ZD225KAT2X technical specifications.
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Length | 0.079inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | LT |
| Thickness | 0.037inch |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera LT05ZD225KAT2X to view detailed technical specifications.
No datasheet is available for this part.