
Texas Instruments LT1004CPW-2-5 technical specifications.
| Package/Case | TSSOP |
| Cathode Current | 20uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.8% |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1004CPW-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
