
The LT1004-2.5 is a shunt voltage reference from Texas Instruments with a nominal output voltage of 2.5V and a maximum output current of 20mA. It is available in a D-package and is packaged in tape and reel quantities of 2500. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. The LT1004-2.5 is a single-channel device with a cathode current of 20uA.
Texas Instruments LT1004IDRG4-2-5 technical specifications.
| Package/Case | D |
| Cathode Current | 20uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | LT1004-2.5 |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LT1004IDRG4-2-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
