The VI-26D-IW-F4 is a DC/DC converter with a maximum output voltage of 85V and a maximum output current of 1.18A. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 100W. The converter features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. It is available in a full brick package with a through hole mount and is not RoHS compliant.
Vicor VI-26D-IW-F4 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.18A |
| Max Power Dissipation | 100W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 85V |
| Width | 1.86inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-26D-IW-F4 to view detailed technical specifications.
No datasheet is available for this part.