This 20-contact receptacle features a 2-row configuration with a pitch of 0.635mm. It is designed for surface mount applications and is plated with gold. The contact material is bronze. The product is compliant with RoHS regulations.
Molex 52837-0279 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Pitch | 0.635mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 52837 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 52837-0279 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.