The TIIK5L-6S-WH-NBL is a 4PST curved rocker switch with a maximum current rating of 15 amps at 125VAC and 30VDC. It has a maximum power rating of 559.27 milliwatts and a mechanical life of 100,000 cycles. The switch is designed for panel mount applications and features a curved, smooth face with a gloss finish. It is rated for 250VAC and has an electrical life of 25,000 cycles.
Carling Technologies TIIK5L-6S-WH-NBL technical specifications.
| Switch Configuration | ON None (OFF) |
| Pole Throw Configuration | 4PST |
| Actuator Style | Curved/Smooth Face Gloss Rocker |
| Max Current Rating | 15@125VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Max Power Rating | 559.27VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies TIIK5L-6S-WH-NBL to view detailed technical specifications.
No datasheet is available for this part.