High-performance operational amplifier featuring a 75MHz gain bandwidth product and 15V/µs slew rate. This single-channel, bipolar amplifier offers a low input offset voltage of 80µV and a high common mode rejection ratio of 110dB. Designed for through-hole mounting in a PDIP8 package, it operates with dual supply voltages from 4V to 22V and has an operating supply current of 7.6mA. Maximum operating temperature is 85°C.
Analog Devices LT1028CN8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 180nA |
| Input Offset Voltage (Vos) | 80uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.6mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 149.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1028CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.