Precision operational amplifier featuring ultra-low noise and high speed. This single-channel, bipolar IC offers a 75MHz gain bandwidth product and a 15V/µs slew rate. Key specifications include a 10µV input offset voltage and 180nA input bias current. It operates with dual supply voltages from ±4V to ±22V and provides 110dB common mode rejection and power supply rejection ratios. Packaged in an 8-pin SOIC N, this component is suitable for operation between 0°C and 70°C.
Analog Devices LT1028CS8 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC N |
| Common Mode Rejection Ratio | 110dB |
| Gain Bandwidth Product | 75MHz |
| Input Bias Current | 180nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 75MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.6mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 15V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 75MHz |
| Voltage Gain | 149.54dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1028CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.