TDK TDKZCAT36182630D technical specifications.
| Depth | 17.5mm |
| Height | 11.5mm |
| Length | 33.5mm |
| Mount | Clamp |
| RoHS | Compliant |
Download the complete datasheet for TDK TDKZCAT36182630D to view detailed technical specifications.
No datasheet is available for this part.