TDK is a global manufacturer of electronic components and materials, specializing in magnetic applications, passive components, sensors, and power supplies. They serve a wide range of industries including automotive, industrial, consumer electronics, and telecommunications.

5 A µPOL Buck Regulator with Integrated Inductor
X2 350 VAC MKP EMI Suppression Film Capacitors
PLC Pulse Transformer, 15 µH, 500 Vrms, 4.5 mm
Piezoresistive gauge pressure sensor die
C27 gauge pressure sensor die with mV bridge output
C32 absolute piezoresistive pressure sensor die, 1.6 to 40 bar
C32 25 bar absolute pressure sensor die
22 µH shielded SMD power inductor, 0.44 A
Thin-film automotive power inductor, 2.5 mm by 2.0 mm SMD
2.2 µF 50 V C7R MLCC 1210 Capacitor
1 nF X1/Y2 radial ceramic safety capacitor
MnZn ferrite material for 25 kHz to 500 kHz transformers
RM 5 PC95 ferrite core for switching power supplies
Single-channel OC-3 STM-1 E4 line interface unit
0.1 bar piezoresistive gauge pressure sensor die
0.33 µF X2 MKP EMI suppression capacitor, 305 VAC
0.047 µF 630 V DC radial polypropylene film capacitor
2.2 mH 1:1 SPE Isolation Inductor, 2250 VDC
RM6 Ferrite Core Pair
0.1 µF 50 V X7R 0603 multilayer ceramic chip capacitor