
Analog Devices LT1057IS8 technical specifications.
| Package/Case | SOIC N |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 900pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 1.7mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1057IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
