Quad operational amplifier featuring BIFET technology. Delivers a 5MHz gain bandwidth product and a 14V/µs slew rate. Offers a typical input offset voltage of 180µV and a low input bias current of 50pA. Operates with dual supply voltages from ±4V to ±20V, or single supply from 8V to 40V. Exhibits 84dB common mode rejection ratio and 88dB power supply rejection ratio. Packaged in a 14-pin DIP.
Analog Devices LT1058ACN technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 84dB |
| Gain Bandwidth Product | 5MHz |
| Input Bias Current | 50pA |
| Input Offset Voltage (Vos) | 180uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Nominal Gain Bandwidth Product | 5MHz |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 1.6mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 88dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| Technology | BIFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage Gain | 110.88dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1058ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.