The VAR07D331KB is a 330V metal oxide varistor from Topdiode Manufacturing Company. It features a capacitance of 150pF and a maximum surge current of 1200mA. The varistor operates within a temperature range of -40 to 105°C and is designed for through-hole mounting. It is suitable for overvoltage and ESD protection applications.
Topdiode Manufacturing Company VAR07D331KB technical specifications.
| Varistor Voltage | 330V |
| Max AC Voltage Rating | 210V |
| Max DC Voltage Rating | 275V |
| Capacitance | 150pF |
| Clamping Voltage | 550V |
| Clamping Current | 10A |
| Maximum Surge Current | 1200A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Technology | Metal Oxide |
| Mounting | Through Hole |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Topdiode Manufacturing Company VAR07D331KB to view detailed technical specifications.
No datasheet is available for this part.