
The LT1072CN8 is a single output adjustable DC/DC controller with a maximum operating temperature of 100°C and a minimum operating temperature of 0°C. It is available in a DIP package with a lead free status of not compliant. The device is designed for through hole mounting and has an output current of 1.25A. It is not a synchronous rectifier and is not RoHS compliant.
Analog Devices LT1072CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1072CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
