The LT1072HVIT is a TO-220-5 packaged DC/DC controller with an adjustable output voltage of 60V and an output current of 1.25A. It operates over a temperature range of -40°C to 125°C and is available in a through hole mount configuration. The device is not RoHS compliant and contains lead. It is packaged in a rail or tube with 50 units per package.
Analog Devices LT1072HVIT technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Type | Adjustable |
| Output Voltage | 60V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1072HVIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.