This 0805 ceramic chip capacitor from Vishay has a capacitance of 390pF and a voltage rating of 16VDC with a tolerance of 10%. It features a BR dielectric and a standard technology. The capacitor has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. It is designed for surface mount applications and has a pad termination style.
Vishay 05006-BR391YKZ-B technical specifications.
| Capacitance | 390pF |
| Voltage | 16VDC |
| Tolerance | 10% |
| Dielectric | BR |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay 05006-BR391YKZ-B to view detailed technical specifications.
No datasheet is available for this part.