The JANTXV1N4105D-1 is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.5W. It features an axial terminal position and a DO-35 package. The diode element is made of silicon and has a zener diode type. The device is suitable for use in a variety of applications, including those requiring a high operating temperature range from -65°C to 175°C.
VPT JANTXV1N4105D-1 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for VPT JANTXV1N4105D-1 to view detailed technical specifications.
No datasheet is available for this part.