This SPST lever switch features a maximum current rating of 5 amps at 277 volts AC, certified to CSA and UL standards. It has a maximum AC voltage rating of 277 volts and a maximum power rating of 74.57 watts. The switch is designed for screw mount applications and has a quick connect termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
C&K TFCDV2ST1540Y technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Lever |
| Max Current Rating | 5@277VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Max Power Rating | 74.57VA |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.12N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K TFCDV2ST1540Y to view detailed technical specifications.
No datasheet is available for this part.