Fuse Block 15A 250VDC/250VAC Screw Mount Lug Automotive
Littelfuse 356004Z technical specifications.
| Type | Fuse Block |
| Mounting | Screw Mount |
| Voltage Rating | 250VDC|250VAC |
| Current Rating | 15A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse 356004Z to view detailed technical specifications.
No datasheet is available for this part.