Cable Accessories Transition Fluid Resistant Modified Elastomer
TE Connectivity 926130N003 technical specifications.
| Type | Transition |
| Body Material | Elastomer |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 926130N003 to view detailed technical specifications.
No datasheet is available for this part.