
Analog Devices LT1107CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 30V |
| Min Input Voltage | 2V |
| Max Output Voltage | 50V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 500mW |
| Output Type | Adjustable |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1107CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.