
The LT1108CS8-5 is a 5V fixed output DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in a 100-piece SOIC-8 package. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It has a maximum output current of 400mA and an output power of 500mW.
Analog Devices LT1108CS8-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1108CS8-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
