The AVX TAZG686K006CBSC0024 is a 68uF surface mount tantalum capacitor with a 6VDC voltage rating and 10% tolerance. It has a standard ESR type and a high reliability feature. The capacitor is constructed with a flat construction and has an inward L termination style. It can operate between -55°C and 125°C and is suitable for surface mount applications.
AVX TAZG686K006CBSC0024 technical specifications.
| Capacitance | 68uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 1Ohm |
| Leakage Current | 4uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX TAZG686K006CBSC0024 to view detailed technical specifications.
No datasheet is available for this part.