The Kemet T540B476K006DH6610 is a 47uF surface mount polymer tantalum capacitor with a rated voltage of 6.3VDC and a tolerance of 10%. It has an ESR of 0.08 and a leakage current of 30. The capacitor is constructed with a flat design and has a package code of 3528-21. It operates between -55°C and 125°C.
Kemet T540B476K006DH6610 technical specifications.
| Capacitance | 47uF |
| Voltage | 6.3VDC |
| DC Rated Voltage | 6.3VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| ESR | 0.08Ohm |
| Positive Capacitance Tolerance | 10% |
| Leakage Current | 30uA |
| Case Code | B |
| Mounting | Surface Mount |
| Construction | Flat |
| Package/Case | 3528-21 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T540B476K006DH6610 to view detailed technical specifications.
No datasheet is available for this part.