This 1.3nF capacitor features a C0G dielectric and a radial package with a 5.08mm lead pitch. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor has a tolerance of 5%.
Kemet KEMC340C132JDG5T!A technical specifications.
| Capacitance | 1.3nF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet KEMC340C132JDG5T!A to view detailed technical specifications.
No datasheet is available for this part.