The VE-26J-EY-F2 is a 36V 1.39A full brick DC/DC converter with 88% efficiency. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It is RoHS compliant and available in a bulk packaging option.
Vicor VE-26J-EY-F2 technical specifications.
| Package/Case | Full Brick |
| Efficiency | 88% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.05inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 400V |
| Min Input Voltage | 200V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 1.39A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | VE-200 |
| Voltage - Output 1 | 36V |
| Width | 1.86inch |
| RoHS | Compliant |
Download the complete datasheet for Vicor VE-26J-EY-F2 to view detailed technical specifications.
No datasheet is available for this part.