
The LT1117CST is a linear voltage regulator with a dropout voltage of 1.1V and an output current of 800mA. It operates within a temperature range of 0°C to 125°C and is available in a SOT-223 package. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LT1117CST technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Min Current Limit | 800mA |
| Max Input Voltage | 15V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 800mA |
| Output Voltage | 13.7V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1117CST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
