The 2225 680pF 4000VDC C0G FlexiCap Ceramic Chip Capacitor from Knowles features a capacitance of 680pF and a DC rated voltage of 4000VDC. It has a tolerance of 2% and a dielectric of C0G. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It has a termination style of pad and a mounting style of surface mount. The operating temperature range is from -55 to 125 degrees Celsius.
Knowles 2225Y4K00681GCR technical specifications.
| Capacitance | 680pF |
| Voltage | 4000VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 4000VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | FlexiCap |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | FlexiCap™ |
| Height | 2.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Knowles 2225Y4K00681GCR to view detailed technical specifications.
No datasheet is available for this part.