This card edge connector features 72 female contacts with a terminal pitch of 3.96mm, suitable for through hole mounting. It operates reliably within a temperature range of -65°C to 150°C. The connector is designed for high-density applications and is available from Sullins.
Sullins JMM36DRXI technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 72 |
| Terminal Pitch | 3.96mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Sullins JMM36DRXI to view detailed technical specifications.
No datasheet is available for this part.