
Quad low noise, high speed precision operational amplifier featuring a 12.5MHz gain bandwidth product and 4.5V/µs slew rate. This general-purpose op amp offers a 106dB CMRR and 110dB PSRR, with a low input bias current of 30nA and input offset voltage of 140µV. Designed for surface mount applications, it operates from a 4V to 22V dual supply voltage range within a 0°C to 70°C temperature range. The component is housed in a 16-pin SOIC W package.
Analog Devices LT1125CSW technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC W |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 12.5MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 140uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 2.3mA |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 12.5MHz |
| Voltage Gain | 143.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1125CSW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
